Part Details for 1204062004 by Molex
Overview of 1204062004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1204062004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1204062004-ND
|
DigiKey | REC U12 4P DC MA M16 BM SOL UNSH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
39 In Stock |
|
$13.8997 / $18.7700 | Buy Now |
DISTI #
538-1204062004
|
Mouser Electronics | Circular Metric Connectors RECP 4P M(ST) D-Coded BK Panel MT M16 PCB Pins RoHS: Compliant | 40 |
|
$13.9000 / $19.1600 | Buy Now |
DISTI #
V99:2348_28467770
|
Arrow Electronics | M12 Circular Receptacle, 4 Poles, Male, Straight Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2342 | Americas - 40 |
|
$12.9000 / $15.9300 | Buy Now |
DISTI #
MOL120406-2004
|
Heilind Electronics | ERYD2U46000 REC U12 4P DC MA M16 BM SOL UN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
71800488
|
Verical | M12 Circular Receptacle, 4 Poles, Male, Straight Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 40 |
|
$12.9000 / $15.9300 | Buy Now |
DISTI #
71324943
|
Verical | M12 Circular Receptacle, 4 Poles, Male, Straight Min Qty: 6 Package Multiple: 1 | Americas - 40 |
|
$12.2500 | Buy Now |