Part Details for 12045699 by Aptiv PLC
Overview of 12045699 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 12045699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12045699
|
Mouser Electronics | Automotive Connectors LOCK SECONDARY TPA M/P 3 BLK RoHS: Compliant | 7484 |
|
$1.1000 / $1.9800 | Buy Now |
DISTI #
VDP:6627_24838648
|
Arrow Electronics | Lock Secondary TPA M/P 3 BLK RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | Americas - 136000 |
|
$0.8063 / $0.8370 | Buy Now |
DISTI #
12045699
|
TTI | Automotive Connectors LOCK SECONDARY TPA M/P 3 BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 10000 In Stock |
|
$0.3470 | Buy Now |
DISTI #
12045699-B
|
TTI | Automotive Connectors TPA M/P 630 LK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 9900 In Stock |
|
$0.6930 | Buy Now |
DISTI #
12045699
|
Avnet Abacus | Automotive Connectors SECONDARY LOCK BLACK (Alt: 12045699) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12045699
12045699 CAD Models
12045699 Part Data Attributes:
|
12045699
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12045699
Aptiv PLC
Connector Accessory, Lock Item, Polyamide66,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | LOCK ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE66 |