Part Details for 12045813 by Aptiv PLC
Overview of 12045813 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 12045813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12045813
|
Mouser Electronics | Automotive Connectors 4P FEMALE CREAM 150 SERIES 14 AMPS RoHS: Compliant | 2275 |
|
$0.8030 / $1.4300 | Buy Now |
DISTI #
VDP:6627_25464497
|
Arrow Electronics | Conn Housing RCP 4 POS Crimp ST Cable Mount Cream RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | Americas - 55000 |
|
$0.1730 / $0.3151 | Buy Now |
DISTI #
12045813-B
|
TTI | Automotive Connectors CON MP 150 4W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 400 In Stock |
|
$0.5020 | Buy Now |
DISTI #
12045813
|
TTI | Automotive Connectors 4P FEMALE CREAM 150 SERIES 14 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.2480 | Buy Now |