Part Details for 12047787 by Aptiv PLC
Overview of 12047787 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 12047787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12047787
|
Mouser Electronics | Automotive Connectors SECONDARY LOCK BLUE RoHS: Compliant | 40678 |
|
$0.2560 / $0.4500 | Buy Now |
DISTI #
VDP:6627_25464570
|
Arrow Electronics | Lock Secondary TPA M/P 4 BLU Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks | Americas - 72000 |
|
$0.0473 | Buy Now |
DISTI #
79935344
|
Verical | Lock Secondary TPA M/P 4 BLU Min Qty: 8000 Package Multiple: 8000 | Americas - 72000 |
|
$0.0473 | Buy Now |
DISTI #
12047787-B
|
TTI | Automotive Connectors TPA MP 150 4W LK RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 1500 In Stock |
|
$0.1600 | Buy Now |
DISTI #
12047787
|
TTI | Automotive Connectors SECONDARY LOCK BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Each |
Americas - 16000 In Stock |
|
$0.0670 | Buy Now |
|
Ameya Holding Limited | 8000 |
|
RFQ | ||
DISTI #
12047787
|
Power and Signal Group | Blue Metri-Pack TPA Lock | 88000 |
|
$0.0575 | RFQ |
DISTI #
12047787
|
Avnet Abacus | Connector Accessories Lock Polybutylene Terephthalate Blue (Alt: 12047787) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |