Part Details for 12048074 by Aptiv PLC
Overview of 12048074 by Aptiv PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 12048074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8683
|
Newark | Contact, Socket, Crimp, 0.5-1Mm2, Product Range:Metri-Pack 150 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Metri-Pack 150 Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12048074 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 14463 |
|
$0.1050 / $0.1910 | Buy Now |
DISTI #
829-12048074-R
|
Mouser Electronics | Automotive Connectors M/P 1.5 Female Locking Lance Sealed Series RoHS: Compliant | 141000 |
|
$0.2750 | Buy Now |
DISTI #
E02:0323_16281591
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-21AWG RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2324 | Europe - 51000 |
|
$0.2053 / $0.2539 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | 12048074 | 33192 |
|
$0.0528 / $0.1509 | Buy Now |
DISTI #
12048074-L
|
TTI | Automotive Connectors FMALE 150 SERIES TIN CBL RANG 2.80-2.03MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 750 In Stock |
|
$0.1720 | Buy Now |
DISTI #
12048074
|
TTI | Automotive Connectors M/P 1.5 Female Locking Lance Sealed Series RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 561000 In Stock |
|
$0.0670 | Buy Now |
DISTI #
12048074-MR
|
TTI | Automotive Connectors TERM M/P 150 F SN PLTD SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12048074
|
Avnet Abacus | Contact F Crimp ST Cable Mount (Alt: 12048074) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12048074
12048074 CAD Models
12048074 Part Data Attributes:
|
12048074
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12048074
Aptiv PLC
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT |