Part Details for 1204A-MC-11195-04 by Precision Time and Frequency LLC
Overview of 1204A-MC-11195-04 by Precision Time and Frequency LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1204A-MC-11195-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4053-1204A-MC-11195-04-ND
|
DigiKey | DIGITAL DISTRIB 0-10MHZ W M&C Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$4,436.0000 | Buy Now |