Part Details for 1205 04 002 10M by Lutronic Holdings
Overview of 1205 04 002 10M by Lutronic Holdings
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205 04 002 10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8123
|
Newark | Sensor Cord, M12 R/A Rcpt-Free End/32.8 , Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:M12 Series Rohs Compliant: Yes |Lutronic 1205 04 002 10M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$21.6600 | Buy Now |
DISTI #
120504002-10M
|
TME | Connection lead, M12, PIN: 4, angled, 10m, plug, 250VAC, 4A, -25÷80°C Min Qty: 1 | 17 |
|
$12.5600 / $15.3400 | Buy Now |