Part Details for 120500-0342 by Woodhead Molex
Overview of 120500-0342 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120500-0342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74552579
|
RS | Micro Change, M12 Single Ended Cordset, 4 Poles, 16 AWG, Black TPU WSOR, 1m Len | Molex Woodhead/Brad 120500-0342 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 24 |
|
$35.7600 / $40.1800 | Buy Now |