Part Details for 1205000205 by Molex
Overview of 1205000205 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205000205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1205000205-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
8 In Stock |
|
$261.9281 / $291.0300 | Buy Now |
DISTI #
538-1205000205
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Single-Ended Cordset 5 Poles Female to Pigtail 14 AWG Gray 15.0m Lngth RoHS: Compliant | 8 |
|
$239.9400 / $268.6700 | Buy Now |
DISTI #
MOL120500-0205
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120500-0205 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
71248676
|
Verical | Cable Assembly Circular 15m 14AWG M12 Circular 5 Straight Bag Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$252.7600 / $268.5600 | Buy Now |