Part Details for 1205050109 by Molex
Overview of 1205050109 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205050109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7644
|
Newark | Sensor Cord, Rcpt-Plug, 20M Rohs Compliant: Yes |Molex 1205050109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.6800 / $182.9700 | Buy Now |
DISTI #
900-1205050109-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 65.6' Min Qty: 1 Lead time: 31 Weeks Container: Bag |
4 In Stock |
|
$246.0160 / $273.3500 | Buy Now |
DISTI #
538-1205050109
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Double-Ended Cordset 5 Poles Female to Male M12 16 AWG Blk 20m Lngth RoHS: Compliant | 9 |
|
$214.8600 / $235.6000 | Buy Now |
DISTI #
MOL120505-0109
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120505-0109 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1205050109
1205050109 CAD Models
1205050109 Part Data Attributes:
|
1205050109
Molex
Buy Now
Datasheet
|
Compare Parts:
1205050109
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 8.6 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 12 A | |
Rated Voltage | 63 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |