-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1FHR,64,30A/P,S,N,S08,09,10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5899
|
Newark | Connector, Stacking, Rcpt, 64Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: No |Amp Te Connectivity 120521-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$1.2100 | Buy Now |
DISTI #
17AH9766
|
Newark | Mezzanine Conn, Rcpt, 64Pos, 2Row, 1Mm, Product Range:Fh Series, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:1Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: No |Amp Te Connectivity 120521-1 Min Qty: 650 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.8500 / $5.2500 | Buy Now |
DISTI #
A101124CT-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3817 In Stock |
|
$4.5400 / $7.0200 | Buy Now |
DISTI #
120521-1
|
Avnet Americas | Conn Stacking Receptacle 64 POS 8mm to 10mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: 120521-1) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 11 Weeks, 1 Days Container: Reel | 5200 |
|
$3.7618 / $4.5269 | Buy Now |
DISTI #
07AH5899
|
Avnet Americas | Conn Stacking Receptacle 64 POS 8mm to 10mm Stack Height 1mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 07AH5899) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Ammo Pack | 8 Partner Stock |
|
$6.4500 | Buy Now |
DISTI #
571-120521-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 64P 1.0MM RECEPTACLE 1300 RoHS: Not Compliant | 2039 |
|
$4.5600 / $6.7200 | Buy Now |
DISTI #
70086855
|
RS | 1MM FH IEEE 1386 CONN, 64 1.0MM FH RCPT W/PST 8,9,10H | TE Connectivity 120521-1 RoHS: Not Compliant Min Qty: 3900 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3400 / $7.6200 | RFQ |
|
Future Electronics | 64 Position 1.0 mm Pitch Dual Row Surface Mount Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0Reel |
|
$3.7600 | Buy Now |
|
Future Electronics | 64 Position 1.0 mm Pitch Dual Row Surface Mount Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Box | 0Box |
|
$3.7600 | Buy Now |
DISTI #
AMP120521-1
|
Heilind Electronics | 1FHR6430A/PSNS080910 | Americas - 0 in Stock |
|
$4.6881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120521-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120521-1
TE Connectivity
1FHR,64,30A/P,S,N,S08,09,10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH DENSITY | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 150 inch | |
Body Depth | 0.211 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 120521-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120521-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5120521-1 | 1FHR,64,50A/S,S,N,S08,09,10 | TE Connectivity | 120521-1 vs 1-5120521-1 |