Part Details for 12052221 by Aptiv PLC
Overview of 12052221 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12052221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12052221
|
Mouser Electronics | Automotive Connectors FMALE 480 SERIES TIN CBL RNG 3.20-3.04MM RoHS: Compliant | 0 |
|
$0.2600 | Order Now |
DISTI #
12052221
|
TTI | Automotive Connectors FMALE 480 SERIES TIN CBL RNG 3.20-3.04MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Reel |
Americas - 7200 In Stock |
|
$0.1010 | Buy Now |
DISTI #
12052221-L
|
TTI | Automotive Connectors TERM M/P 480 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1600 In Stock |
|
$0.2250 | Buy Now |
DISTI #
12052221
|
Power and Signal Group | Female Metri-Pack 480 Tin Plated Terminal, Cable Range 3.00 - 2.50 mm2, Cable Insulation Range 3.20 - 3.04 mm | 98400 |
|
$0.0862 | RFQ |
Part Details for 12052221
12052221 CAD Models
12052221 Part Data Attributes
|
12052221
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12052221
Aptiv PLC
Connector Accessory, 0.125in Min Cable Dia, 0.119in Max Cable Dia, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH - TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.119 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT |