Part Details for 12052613 by Aptiv PLC
Overview of 12052613 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12052613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9000
|
Newark | Sealed Connectors 2P Fm Blk Con Assy 480 Series 42 Amps |Aptiv/delphi 12052613 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $5.3200 | Buy Now |
DISTI #
829-12052613
|
Mouser Electronics | Automotive Connectors 2 Way F M/P 480 Sealed RoHS: Not Compliant | 4989 |
|
$2.6400 / $4.7100 | Buy Now |
DISTI #
12052613-B
|
TTI | Automotive Connectors CON MP 480 2W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 1225 In Stock |
|
$1.6500 | Buy Now |
DISTI #
12052613
|
TTI | Automotive Connectors 2 Way F M/P 480 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Each |
Americas - 10400 In Stock |
|
$0.8300 | Buy Now |
Part Details for 12052613
12052613 CAD Models
12052613 Part Data Attributes
|
12052613
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12052613
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 12052139; 12048451; 12048450 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12052614 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 12052613
This table gives cross-reference parts and alternative options found for 12052613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12052613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12162711 | Combination Line Connector, 2 Contact(s), Female, | Aptiv PLC | 12052613 vs 12162711 |