Part Details for 12052635 by Delphi Automotive LLP
Overview of 12052635 by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12052635
12052635 CAD Models
12052635 Part Data Attributes
|
12052635
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12052635
Delphi Automotive LLP
Combination Line Connector
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Body Depth | 1.023 inch | |
Body Length | 0.905 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |