Part Details for 1205778 by Phoenix Contact
Overview of 1205778 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1205778-ND
|
DigiKey | MACHINE CRIMP ACCY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$334.1500 | Buy Now |
DISTI #
651-1205778
|
Mouser Electronics | Bench Top Tools CF 3000 BBE 1,0 RoHS: Compliant | 0 |
|
$334.1400 | Order Now |
DISTI #
71909742
|
RS | Replacement processing insert 1.0 mm2 for the crimping device CF 3000-2 5 | Phoenix Contact 1205778 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$340.8200 | Buy Now |
|
Onlinecomponents.com | Replacement processing insert 1.0 mm² - for the crimping device CF 3000-2,5 RoHS: Compliant | 0 |
|
$351.1600 / $381.9600 | Buy Now |
DISTI #
000000000002142052
|
Sager | Bench Top Tools CF 3000 BBE 1,0 Min Qty: 1 | 0 |
|
$464.9000 / $514.0700 | Buy Now |
|
Dynamic Solutions GmbH | Accessories for tools/automatic devices | 980 |
|
RFQ | |
|
Master Electronics | Replacement processing insert 1.0 mm² - for the crimping device CF 3000-2,5 RoHS: Compliant | 0 |
|
$351.1600 / $381.9600 | Buy Now |