Part Details for 12059168 by Aptiv PLC
Overview of 12059168 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12059168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12059168
|
Mouser Electronics | Automotive Connectors Cavity Plug RoHS: Compliant | 159937 |
|
$0.1950 / $0.3400 | Buy Now |
DISTI #
12059168-B
|
TTI | Automotive Connectors SEAL RED IND LOOSE CAVITY PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 9500 In Stock |
|
$0.1220 | Buy Now |
DISTI #
12059168
|
TTI | Automotive Connectors Cavity Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Each |
Americas - 142500 In Stock |
|
$0.0480 | Buy Now |
DISTI #
12059168
|
Power and Signal Group | Dark Red Cable Cavity Cavity Plug | 1627500 |
|
$0.0432 | RFQ |
DISTI #
12059168
|
Avnet Abacus | Automotive Connectors CABLE CAVITY PLUG DARK RED (Alt: 12059168) RoHS: Compliant Min Qty: 37500 Package Multiple: 7500 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2888053
|
element14 Asia-Pacific | CAVITY PLUG, 1POS, RED, AUTOMOTIVE CONN RoHS: Compliant Min Qty: 100 Container: Each | 22700 |
|
$0.0938 / $0.1209 | Buy Now |
|
Vyrian | OEM/CM Only | 4620 |
|
RFQ |