Part Details for 12059252 by Aptiv PLC
Overview of 12059252 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12059252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDP:6627_25465096
|
Arrow Electronics | Conn Housing PL 2 POS Crimp ST Cable Mount Red Min Qty: 3800 Package Multiple: 3800 Lead time: 8 Weeks | Americas - 19000 |
|
Buy Now | |
DISTI #
12059252
|
TTI | Automotive Connectors 2P MALE RED 150 SERIES 14 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 3800 Package Multiple: 3800 Container: Each |
Americas - 22800 In Stock |
|
$0.1880 | Buy Now |
DISTI #
12059252-B
|
TTI | Automotive Connectors CON MP 150 2W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 3800 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.3760 | Buy Now |
DISTI #
12059252
|
Power and Signal Group | 2 Way Red Metri-Pack 150 Unsealed Male Connector, Max Current 14 amps | 19000 |
|
$0.1608 | RFQ |
Part Details for 12059252
12059252 CAD Models
12059252 Part Data Attributes
|
12059252
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12059252
Aptiv PLC
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |