Part Details for 1206-30-9 by Kings Electronics
Overview of 1206-30-9 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206-30-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80017948
|
Verical | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 35 |
|
$110.7345 / $127.5339 | Buy Now |
|
CDM Electronics | CONN TYPE N PLUG RIGHT ANGLE Package Multiple: 1 | 0 |
|
RFQ |