Part Details for 1206 by Keystone Electronics Corp
Overview of 1206 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2289
|
Newark | Screw Terminal-Less Screw/Bulk |Keystone 1206 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 / $0.6070 | Buy Now |
DISTI #
36-1206-ND
|
DigiKey | TERM SCREW 10-32 2 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
359 In Stock |
|
$0.4202 / $0.8700 | Buy Now |
DISTI #
534-1206
|
Mouser Electronics | Terminals H/D screw term 10-32 30A no hardware RoHS: Compliant | 0 |
|
$0.4200 / $0.8700 | Order Now |
DISTI #
71171646
|
RS | Terminal, Heavy Duty Screw, Vertical, Swage Mount,10-32 Thread,30 Amps | Keystone Electronics 1206 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4890 / $0.5320 | RFQ |
|
Future Electronics | SCREW TERMINAL-LESS SCREW RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6450 / $0.6700 | Buy Now |
DISTI #
000000000001707631
|
Sager | Terminals H/D screw term 10-32 30A no hardware Min Qty: 500 | 0 |
|
$0.4309 / $0.6184 | Buy Now |
Part Details for 1206
1206 CAD Models
1206 Part Data Attributes
|
1206
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1206
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |