Part Details for 12061C103ZAT2A by Kyocera AVX Components
Overview of 12061C103ZAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061C103ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12061C103ZAT2A-ND
|
DigiKey | CAP CER 10000PF 100V X7R 1206 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
12061C103ZAT2A
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R -20% to 80% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: 12061C103ZAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |