Part Details for 12061C154KAT2A by Kyocera AVX Components
Overview of 12061C154KAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061C154KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M4162
|
Newark | Ceramic Capacitor 0.15Uf 100V, X7R, 10%, 1206, Full Reel, Capacitance:0.15Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 12061C154KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0890 | Buy Now |
DISTI #
12061C154KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12061C154KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0546 / $0.0602 | Buy Now |
DISTI #
581-12061C154KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31AR72A154KU NEW GLOBAL PN 100V 0.15uF X7R 1206 10% RoHS: Compliant | 3922 |
|
$0.0460 / $0.3000 | Buy Now |
|
Future Electronics | Cap Ceramic 0.15uF 100V X7R 10% SMD 1206 125°C Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 2000Reel |
|
$0.0451 / $0.0512 | Buy Now |
|
Future Electronics | Cap Ceramic 0.15uF 100V X7R 10% SMD 1206 125°C Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 1960Cut Tape/Mini-Reel |
|
$0.0899 / $0.2700 | Buy Now |
DISTI #
12061C154KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31AR72A154KU NEW GLOBAL PN 100V 0.15uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0520 | Buy Now |
DISTI #
12061C154KAT2A
|
TME | Capacitor: ceramic, MLCC, 150nF, 100V, X7R, ±10%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0535 | RFQ |
DISTI #
KGM31AR72A154KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31AR72A154KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
12061C154KAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.15 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] (Alt: 12061C154KAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 12061C154KAT2A
12061C154KAT2A CAD Models
12061C154KAT2A Part Data Attributes:
|
12061C154KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061C154KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12061C154KAT2A
This table gives cross-reference parts and alternative options found for 12061C154KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12061C154KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R154KC3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | American Technical Ceramics Corp | 12061C154KAT2A vs 1206X7R154KC3SB |
1206X7R154KE3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | American Technical Ceramics Corp | 12061C154KAT2A vs 1206X7R154KE3AT |
ESD61C154K4T2A28 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Kyocera AVX Components | 12061C154KAT2A vs ESD61C154K4T2A28 |
KGM31AR72A154KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061C154KAT2A vs KGM31AR72A154KU |
1206X7R154KE3ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | American Technical Ceramics Corp | 12061C154KAT2A vs 1206X7R154KE3ST |
1206X7R154KE3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | American Technical Ceramics Corp | 12061C154KAT2A vs 1206X7R154KE3AB |
ESD61C154K4Z4A28 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Kyocera AVX Components | 12061C154KAT2A vs ESD61C154K4Z4A28 |
LD061C154KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061C154KAT2A vs LD061C154KAX9A |
1206X7R154KT3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | American Technical Ceramics Corp | 12061C154KAT2A vs 1206X7R154KT3AB |
1206X7R154KW3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | American Technical Ceramics Corp | 12061C154KAT2A vs 1206X7R154KW3AB |