Part Details for 12061C183MAT2A by Kyocera AVX Components
Overview of 12061C183MAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 12061C183MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3914
|
Newark | Cap 0.018Uf 100Vdc X7R 20% Smd 1206 Rohs Compliant: Yes |Kyocera Avx 12061C183MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
12061C183MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.018 uF, 100 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12061C183MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0300 | Buy Now |
DISTI #
581-12061C183MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31BR72A183MT STD MB CMAP - FN RoHS: Compliant | 0 |
|
$0.0400 / $0.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
12061C183MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.018 uF, 100 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12061C183MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0300 | Buy Now |
DISTI #
KGM31BR72A183MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.018 uF, 100 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR72A183MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12061C183MAT2A
12061C183MAT2A CAD Models
12061C183MAT2A Part Data Attributes:
|
12061C183MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061C183MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.018uF, 100V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |