Part Details for 1206200C223KA72A by Kyocera AVX Components
Overview of 1206200C223KA72A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206200C223KA72A
1206200C223KA72A CAD Models
1206200C223KA72A Part Data Attributes
|
1206200C223KA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206200C223KA72A
Kyocera AVX Components
CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for 1206200C223KA72A
This table gives cross-reference parts and alternative options found for 1206200C223KA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206200C223KA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206200C223KAT4A | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | 1206200C223KA72A vs 1206200C223KAT4A |
1206200C223KAZ2A | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | 1206200C223KA72A vs 1206200C223KAZ2A |
12062C223KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206200C223KA72A vs 12062C223KAT7A |
1206200C223KAT2A | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | 1206200C223KA72A vs 1206200C223KAT2A |
1206200C223KA74A | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | 1206200C223KA72A vs 1206200C223KA74A |
12062C223KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206200C223KA72A vs 12062C223KAT9A |
12062C223KA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206200C223KA72A vs 12062C223KA77A |
1206B223K201NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Fenghua (HK) Electronics Ltd | 1206200C223KA72A vs 1206B223K201NT |
LD062C223KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206200C223KA72A vs LD062C223KAX9A |
1206200C223KAZ4A | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | 1206200C223KA72A vs 1206200C223KAZ4A |