Part Details for 12062R393J9C22 by YAGEO Corporation
Overview of 12062R393J9C22 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12062R393J9C22
12062R393J9C22 CAD Models
12062R393J9C22 Part Data Attributes
|
12062R393J9C22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
12062R393J9C22
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 12062R393J9C22
This table gives cross-reference parts and alternative options found for 12062R393J9C22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062R393J9C22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206Y393J5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | KEMET Corporation | 12062R393J9C22 vs C1206Y393J5RALAUTO |
1206F0500393JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 12062R393J9C22 vs 1206F0500393JDR |
1206J0500393JXTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 12062R393J9C22 vs 1206J0500393JXTA51 |
1206Y0500393JDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | 12062R393J9C22 vs 1206Y0500393JDT |
12062R393J9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 12062R393J9C22 vs 12062R393J9C20 |
1206Y0500393JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 12062R393J9C22 vs 1206Y0500393JDR |
222258115544 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | YAGEO Corporation | 12062R393J9C22 vs 222258115544 |
222258155544 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | YAGEO Corporation | 12062R393J9C22 vs 222258155544 |
AP065C393JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12062R393J9C22 vs AP065C393JQU4A |
VJ0612Y393JXAAP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | 12062R393J9C22 vs VJ0612Y393JXAAP |