Part Details for 12062A100JAT2A by Kyocera AVX Components
Overview of 12062A100JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062A100JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J8946
|
Newark | Capacitor Ceramic 10Pf 200V, C0G, 5%, 1206, Capacitance:10Pf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12062A100JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0740 | Buy Now |
DISTI #
12062A100JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: 12062A100JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0585 / $0.0645 | Buy Now |
DISTI #
581-12062A100JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31BCG2D100JT 200V 10pF C0G 1206 5% Tol RoHS: Compliant | 4083 |
|
$0.0500 / $0.3400 | Buy Now |
|
Future Electronics | 1206 10 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0569 / $0.0629 | Buy Now |
|
Future Electronics | 1206 10 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0569 / $0.0629 | Buy Now |
DISTI #
12062A100JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: 12062A100JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0585 / $0.0645 | Buy Now |
DISTI #
12062A100JAT2A
|
TME | Capacitor: ceramic, MLCC, 10pF, 200V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0455 | RFQ |
DISTI #
12062A100JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: 12062A100JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0585 / $0.0645 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ | |
DISTI #
KGM31BCG2D100JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 200 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2D100JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12062A100JAT2A
12062A100JAT2A CAD Models
12062A100JAT2A Part Data Attributes
|
12062A100JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062A100JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10pF, 200V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062A100JAT2A
This table gives cross-reference parts and alternative options found for 12062A100JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062A100JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062A100JA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A100JAT2A vs 12062A100JA79A |
KGM31BCG2D100JT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A100JAT2A vs KGM31BCG2D100JT |
1206G100J201GT-030 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206 | Capax Technologies Inc | 12062A100JAT2A vs 1206G100J201GT-030 |
1206G100J201GT-030- | CAP,CERAMIC,10PF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | 12062A100JAT2A vs 1206G100J201GT-030- |
1206G100J201ST-030-C | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206 | Capax Technologies Inc | 12062A100JAT2A vs 1206G100J201ST-030-C |
LD062A100JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A100JAT2A vs LD062A100JAB9A |
12062A100JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A100JAT2A vs 12062A100JAT9A |
AP062A100JQX4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A100JAT2A vs AP062A100JQX4A |
KGM31BCG2D100JM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A100JAT2A vs KGM31BCG2D100JM |
1206G100J201SNT-030 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206 | Capax Technologies Inc | 12062A100JAT2A vs 1206G100J201SNT-030 |