Part Details for 12063A682JAT2A by Kyocera AVX Components
Overview of 12063A682JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063A682JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6368
|
Newark | Capacitor Ceramic 6800Pf 25V, C0G, 5%, 1206, Capacitance:6800Pf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12063A682JAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3120 | Buy Now |
DISTI #
55J9146
|
Newark | Ceramic Capacitor 6800Pf 25V, C0G, 5%, 1206, Full Reel, Capacitance:6800Pf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 12063A682JAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2050 | Buy Now |
DISTI #
12063A682JAT2A
|
Avnet Americas | Cap Ceramic 0.0068uF 25V C0G 5% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: 12063A682JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1477 / $0.1608 | Buy Now |
DISTI #
581-12063A682J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31TCG1E682JU 25V 6800pF C0G 1206 5% RoHS: Compliant | 2927 |
|
$0.1160 / $0.5000 | Buy Now |
|
Future Electronics | 1206 6.8 nF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1810 / $0.1950 | Buy Now |
|
Future Electronics | 1206 6.8 nF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1810 / $0.1950 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 25 V, C0G, 0.0068 uF, SURFACE MOUNT, 1206 | 1443 |
|
$0.1333 / $0.2499 | Buy Now |
DISTI #
12063A682JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31TCG1E682JU 25V 6800pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
12063A682JAT2A
|
Avnet Americas | Cap Ceramic 0.0068uF 25V C0G 5% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: 12063A682JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1477 / $0.1608 | Buy Now |
DISTI #
12063A682JAT2A
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 25V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0465 | RFQ |
Part Details for 12063A682JAT2A
12063A682JAT2A CAD Models
12063A682JAT2A Part Data Attributes
|
12063A682JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063A682JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 25V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12063A682JAT2A
This table gives cross-reference parts and alternative options found for 12063A682JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063A682JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS1206682J025CB | Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.0068uF, 1206 | Vatronics Technologies Limited | 12063A682JAT2A vs VCMS1206682J025CB |
12063A682JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A682JAT2A vs 12063A682JAT7A |
12063A682JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A682JAT2A vs 12063A682JA77A |
12063A682J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12063A682JAT2A vs 12063A682J4T2A |
1206N682J250LT | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0068uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 12063A682JAT2A vs 1206N682J250LT |
VCMS1206682J025CT | Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.0068uF, 1206 | Vatronics Technologies Limited | 12063A682JAT2A vs VCMS1206682J025CT |
12063A682J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A682JAT2A vs 12063A682J4T4A |
12063A682JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A682JAT2A vs 12063A682JA79A |
LD063A682JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A682JAT2A vs LD063A682JAB9A |