Part Details for 12063C105MAT4A by Kyocera AVX Components
Overview of 12063C105MAT4A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063C105MAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12063C105MAT4A
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: 12063C105MAT4A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0655 | Buy Now |
DISTI #
581-12063C105MAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31HR71E105ML 25V 1uF X7R 1206 20% Tol RoHS: Compliant | 9638 |
|
$0.0500 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0489 | Buy Now |
DISTI #
12063C105MAT4A
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: 12063C105MAT4A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0655 | Buy Now |
DISTI #
12063C105MAT4A
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X7R, ±20%, SMD, 1206 Min Qty: 5000 | 0 |
|
$0.0517 | RFQ |
Part Details for 12063C105MAT4A
12063C105MAT4A CAD Models
12063C105MAT4A Part Data Attributes:
|
12063C105MAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C105MAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12063C105MAT4A
This table gives cross-reference parts and alternative options found for 12063C105MAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063C105MAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B105M250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 12063C105MAT4A vs 1206B105M250SB |
C1206X105M025T | CAP,CERAMIC,1UF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Holy Stone Enterprise Co Ltd | 12063C105MAT4A vs C1206X105M025T |
1206B105M250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 12063C105MAT4A vs 1206B105M250NB |
1206B105M250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 12063C105MAT4A vs 1206B105M250ST |
1206B105M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 12063C105MAT4A vs 1206B105M250CT |
1206B105M250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 12063C105MAT4A vs 1206B105M250N |
1206B105M250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 12063C105MAT4A vs 1206B105M250C |
1206B105M250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 12063C105MAT4A vs 1206B105M250NT |