Part Details for 12063C224KAT2A by Kyocera AVX Components
Overview of 12063C224KAT2A by Kyocera AVX Components
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063C224KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9473
|
Newark | Cap, 0.22Μf, 25V, 10%, X7R, 1206, Reel, Capacitance:0.22Μf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 1206 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 12063C224KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.0480 / $0.0570 | Buy Now |
DISTI #
96H0874
|
Newark | Mlcc Capacitor, 0.22Uf, 25V, X7R, 10%, 1206, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12063C224KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5359 |
|
$0.0250 | Buy Now |
DISTI #
30H1015
|
Newark | Ceramic Capacitor 0.22Uf, 25V, X7R, 10%, 1206, Full Reel, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 12063C224KAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
12063C224KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12063C224KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0344 / $0.0375 | Buy Now |
DISTI #
12063C224KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12063C224KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0344 / $0.0375 | Buy Now |
DISTI #
96H0874
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 96H0874) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 5359 Partner Stock |
|
$0.0850 / $0.2600 | Buy Now |
DISTI #
581-12063C224K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31MR71E224KU NEW GLOBAL PN 25V 0.22uF X7R 1206 10% RoHS: Compliant | 8646 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | 1206 220 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0338 / $0.0378 | Buy Now |
|
Bristol Electronics | Min Qty: 52 | 7950 |
|
$0.0195 / $0.0975 | Buy Now |
|
Bristol Electronics | 55622 |
|
RFQ |
Part Details for 12063C224KAT2A
12063C224KAT2A CAD Models
12063C224KAT2A Part Data Attributes
|
12063C224KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C224KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |