Part Details for 12063C684KAT4A by Kyocera AVX Components
Overview of 12063C684KAT4A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063C684KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J9233
|
Newark | Capacitor Ceramic 0.68Uf, 25V, X7R, 10%, 1206, Full Reel, Capacitance:0.68Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 12063C684KAT4A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1040 | Buy Now |
DISTI #
12063C684KAT4A
|
Avnet Americas | Cap Ceramic 0.68uF 25V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: 12063C684KAT4A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1564 / $0.1703 | Buy Now |
DISTI #
581-12063C684KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR71E684KL NEW GLOBAL PN 25V .68uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.1030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
|
Bristol Electronics | 3913 |
|
RFQ | ||
|
Bristol Electronics | 3324 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.68 uF, SURFACE MOUNT, 1206 | 12865 |
|
$0.0702 / $0.1755 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.68 uF, SURFACE MOUNT, 1206 | 3130 |
|
$0.1540 / $0.7700 | Buy Now |
DISTI #
12063C684KAT4A
|
TME | Capacitor: ceramic, MLCC, 680nF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 10000 | 0 |
|
$0.0563 | RFQ |
Part Details for 12063C684KAT4A
12063C684KAT4A CAD Models
12063C684KAT4A Part Data Attributes
|
12063C684KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C684KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |