Part Details for 12064760 by Aptiv PLC
Overview of 12064760 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12064760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12064760
|
Mouser Electronics | Automotive Connectors 4P FEMALE BLACK 150 SERIES 14 AMPS RoHS: Compliant | 7981 |
|
$1.0000 / $1.7800 | Buy Now |
DISTI #
12064760-B
|
TTI | Automotive Connectors CON MP 150 4W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1100 In Stock |
|
$0.6250 | Buy Now |
DISTI #
12064760
|
TTI | Automotive Connectors 4P FEMALE BLACK 150 SERIES 14 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.3130 | Buy Now |
DISTI #
12064760
|
Power and Signal Group | 4 Way Black Metri-Pack 150 Unsealed Female Connector, Max Current 14 amps | 18000 |
|
$0.2673 | RFQ |
Part Details for 12064760
12064760 CAD Models
12064760 Part Data Attributes
|
12064760
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12064760
Aptiv PLC
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12047767; 12064971 | |
Body Breadth | 0.606 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.843 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |