Part Details for 12065287 by Aptiv PLC
Overview of 12065287 by Aptiv PLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 12065287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12065287
|
Mouser Electronics | Automotive Connectors 3 Way F M/P 150 Sealed RoHS: Compliant | 2953 |
|
$0.9540 / $2.1000 | Buy Now |
DISTI #
E02:0323_16280744
|
Arrow Electronics | Conn Housing RCP 3 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2349 | Europe - 52926 |
|
$0.9292 / $2.0288 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR | 20 |
|
$1.3650 / $2.1840 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR | 1399 |
|
$1.1250 / $3.0000 | Buy Now |
DISTI #
12065287-B
|
TTI | Automotive Connectors CON MP 150 3W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 950 In Stock |
|
$1.4700 | Buy Now |
DISTI #
12065287
|
TTI | Automotive Connectors 3 Way F M/P 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.7340 | Buy Now |
DISTI #
12065287
|
Avnet Abacus | 3 Way Black Metri-Pack 150 Series Sealed Female Connector Assembly (Alt: 12065287) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.1000 / $1.6900 | Buy Now |
|
LCSC | - Automobile Connectors ROHS | 3 |
|
$0.4372 / $0.7252 | Buy Now |
|
LCSC | - Automobile Connectors ROHS | 1 |
|
$0.3700 | Buy Now |
Part Details for 12065287
12065287 CAD Models
12065287 Part Data Attributes:
|
12065287
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12065287
Aptiv PLC
Combination Line Connector, 3 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |