Part Details for 12065A182JAT2A-PB by Kyocera AVX Components
Overview of 12065A182JAT2A-PB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12065A182JAT2A-PB
12065A182JAT2A-PB CAD Models
12065A182JAT2A-PB Part Data Attributes:
|
12065A182JAT2A-PB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065A182JAT2A-PB
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |