Part Details for 12065C103K4Z2A by Kyocera AVX Components
Overview of 12065C103K4Z2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12065C103K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4457
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 12065C103K4Z2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1050 | Buy Now |
DISTI #
478-KAF31BR71H103KTCT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0549 / $0.3000 | Buy Now |
DISTI #
12065C103K4Z2A
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: 12065C103K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0743 | Buy Now |
DISTI #
581-12065C103K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF31BR71H103KT 50V .01uF X7R 1206 10%TOL RoHS: Compliant | 2722 |
|
$0.0530 / $0.3000 | Buy Now |
|
Future Electronics | SMD/SMT 50V .01uF X7R 1206 10%TOL RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0559 / $0.0637 | Buy Now |
DISTI #
12065C103K4Z2A
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: 12065C103K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0743 | Buy Now |
DISTI #
12065C103K4Z2A
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 7997 |
|
$0.0363 / $0.2674 | Buy Now |
|
Ameya Holding Limited | KC10nF1206 10% 50V X7R ASTAG RoHSconf | 5145 |
|
RFQ | |
DISTI #
12065C103K4Z2A
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: 12065C103K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0743 | Buy Now |
DISTI #
KAF31BR71H103KT
|
Avnet Abacus | (Alt: KAF31BR71H103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12065C103K4Z2A
12065C103K4Z2A CAD Models
12065C103K4Z2A Part Data Attributes:
|
12065C103K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065C103K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |