Part Details for 12067A221JAT2A by Kyocera AVX Components
Overview of 12067A221JAT2A by Kyocera AVX Components
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12067A221JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9835
|
Newark | Multilayer Ceramic Capacitor, 220 Pf, 5%, C0G/Np0, 500 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12067A221JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7419 |
|
$0.1320 / $0.2310 | Buy Now |
DISTI #
95W1584
|
Newark | Smd Multilayer Ceramic Capacitor, 220 Pf, 5%, C0G/Np0, 500 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12067A221JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0880 / $0.0970 | Buy Now |
DISTI #
10R6018
|
Newark | Ceramic Capacitor 220Pf 500V, C0G, 5%, 1206, Capacitance:220Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12067A221JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 | Buy Now |
DISTI #
92H5611
|
Newark | Ceramic Capacitor 220Pf 500V, C0G, 5%, 1206, Full Reel, Capacitance:220Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 12067A221JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.1900 | Buy Now |
DISTI #
12067A221JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: 12067A221JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0660 / $0.0719 | Buy Now |
DISTI #
581-12067A221J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31BCG2H221JT 500V 220pF C0G 1206 5% RoHS: Compliant | 14300 |
|
$0.0750 / $0.3600 | Buy Now |
DISTI #
70474547
|
RS | 1206 Standard 220pF Ceramic Multilayer Cap,500VDC,+125C, C0G Dielectric,+/-5% SMD | AVX 12067A221JAT2A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 | RFQ |
|
Future Electronics | 1206 220 pF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0648 / $0.0723 | Buy Now |
|
Future Electronics | 1206 220 pF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0648 / $0.0715 | Buy Now |
|
Future Electronics | 1206 220 pF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0648 / $0.0715 | Buy Now |
Part Details for 12067A221JAT2A
12067A221JAT2A CAD Models
12067A221JAT2A Part Data Attributes:
|
12067A221JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12067A221JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 220pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12067A221JAT2A
This table gives cross-reference parts and alternative options found for 12067A221JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12067A221JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31BCG2H221JT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A221JAT2A vs KGM31BCG2H221JT |
KGM31BCG2H221JM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A221JAT2A vs KGM31BCG2H221JM |