Part Details for 1206C202K500BT by Knowles Capacitors
Overview of 1206C202K500BT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206C202K500BT
1206C202K500BT CAD Models
1206C202K500BT Part Data Attributes
|
1206C202K500BT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206C202K500BT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206C202K500BT
This table gives cross-reference parts and alternative options found for 1206C202K500BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206C202K500BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X202K50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1206C202K500BT vs C1206X202K50PT |
1206B202K500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206C202K500BT vs 1206B202K500NHT |
C1206F202K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 1206C202K500BT vs C1206F202K5RAC |
C1206F202K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1206, CHIP | KEMET Corporation | 1206C202K500BT vs C1206F202K5RALTU |
C1206F202K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 1206C202K500BT vs C1206F202K5RACTM |
C1206Y202K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1206, CHIP | KEMET Corporation | 1206C202K500BT vs C1206Y202K5RALTU |
C1206F202K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1206, CHIP | KEMET Corporation | 1206C202K500BT vs C1206F202K5RALTM |
C1206F202K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1206, CHIP | KEMET Corporation | 1206C202K500BT vs C1206F202K5RAL |
1206C202K500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206C202K500BT vs 1206C202K500ET |
C1206Y202K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1206, CHIP | KEMET Corporation | 1206C202K500BT vs C1206Y202K5RAL |