Part Details for 1206W4F5104T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206W4F5104T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206W4F5104T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206W4F5104T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
DISTI #
1206W4F5104T5E
|
TME | Resistor: thick film, SMD, 1206, 5.1MΩ, 250mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0039 / $0.0047 | RFQ |
Part Details for 1206W4F5104T5E
1206W4F5104T5E CAD Models
1206W4F5104T5E Part Data Attributes:
|
1206W4F5104T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206W4F5104T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206W4F5104T5E
This table gives cross-reference parts and alternative options found for 1206W4F5104T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206W4F5104T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-5104FPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | 1206W4F5104T5E vs CR1206-4W-5104FPT |
MCPWR06FTEO5104 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | SPC Multicomp | 1206W4F5104T5E vs MCPWR06FTEO5104 |
RC1206FR-135M1P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206W4F5104T5E vs RC1206FR-135M1P |
9C12063A5104FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206W4F5104T5E vs 9C12063A5104FKPFT |
RC3216F515AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | 1206W4F5104T5E vs RC3216F515AS |
RC1206FR-075M1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206W4F5104T5E vs RC1206FR-075M1 |
CRCW12065M10FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206W4F5104T5E vs CRCW12065M10FKEBC |
D2512060B5104FPN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206W4F5104T5E vs D2512060B5104FPN |
9C12063A5104FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | 1206W4F5104T5E vs 9C12063A5104FKPF4 |
CR1206-4W-5104FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | 1206W4F5104T5E vs CR1206-4W-5104FT-13 |