Part Details for 1206GA101KAT1A by Kyocera AVX Components
Overview of 1206GA101KAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206GA101KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2020
|
Newark | Cap 100Pf 2000Vdc C0G 10% Smd 1206 Rohs Compliant: Yes |Kyocera Avx 1206GA101KAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
56K4631
|
Newark | R102 High Volt/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1206GA101KAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
1206GA101KAT1A-ND
|
DigiKey | CAP CER 100PF 2KV NP0 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2318 | Buy Now |
DISTI #
1206GA101KAT1A
|
Avnet Americas | Cap Ceramic 100pF 2000V C0G 10% SMD 1206 125°C T/R - Tape and Reel (Alt: 1206GA101KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1501 | Buy Now |
DISTI #
581-1206GA101KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 100pF C0G 1206 10% RoHS: Compliant | 1532 |
|
$0.1960 / $0.5900 | Buy Now |
|
Future Electronics | 1206 2kV 100pF C0G 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1650 / $0.1770 | Buy Now |
DISTI #
1206GA101KAT1A
|
Avnet Americas | Cap Ceramic 100pF 2000V C0G 10% SMD 1206 125°C T/R - Tape and Reel (Alt: 1206GA101KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1501 | Buy Now |
DISTI #
1206GA101KAT1A
|
TME | Capacitor: ceramic, MLCC, 100pF, 2kV, C0G (NP0), ±10%, SMD, 1206 Min Qty: 1 | 997 |
|
$0.0930 / $0.4360 | Buy Now |
DISTI #
1206GA101KAT1A
|
Avnet Americas | Cap Ceramic 100pF 2000V C0G 10% SMD 1206 125°C T/R - Tape and Reel (Alt: 1206GA101KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1501 | Buy Now |
Part Details for 1206GA101KAT1A
1206GA101KAT1A CAD Models
1206GA101KAT1A Part Data Attributes
|
1206GA101KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206GA101KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.448 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |