-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 1.55ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F2109CT-ND
|
DigiKey | PTC RESET FUSE 24V 200MA 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24096 In Stock |
|
$0.1906 / $0.4900 | Buy Now |
DISTI #
576-1206L020YR
|
Mouser Electronics | Resettable Fuses - PPTC 24 V .2A .05s RoHS: Compliant | 12350 |
|
$0.2080 / $0.4800 | Buy Now |
DISTI #
70184367
|
RS | PTC 24V POLYFUSE SURF MOUNT 1206 .200A | Littelfuse 1206L020YR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3879 |
|
$0.3920 / $0.4900 | Buy Now |
|
Future Electronics | 1206L Series 1206 24 V 0.2 A Surface Mount POLYFUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 88000Reel |
|
$0.1750 / $0.1860 | Buy Now |
|
Future Electronics | 1206L Series 1206 24 V 0.2 A Surface Mount POLYFUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 6994Cut Tape/Mini-Reel |
|
$0.3450 / $0.5800 | Buy Now |
|
Future Electronics | 1206L Series 1206 24 V 0.2 A Surface Mount POLYFUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1750 / $0.1860 | Buy Now |
|
Future Electronics | 1206L Series 1206 24 V 0.2 A Surface Mount POLYFUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1750 / $0.1860 | Buy Now |
|
Future Electronics | 1206L Series 1206 24 V 0.2 A Surface Mount POLYFUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1620 / $0.1720 | Buy Now |
|
Bristol Electronics | 2393 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 1.55 ohm, SURFACE MOUNT | 11 |
|
$0.3624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L020YR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L020YR
Littelfuse Inc
PTC Resettable Fuse, 1.55ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.65 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |