-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.55ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4378
|
Newark | Ptc 24V Polyfuse Surf Mount 1206 .250A/ Tr |Littelfuse 1206L025/24YR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2990 | Buy Now |
DISTI #
18-1206L025/24YRCT-ND
|
DigiKey | PTC RESET FUSE 24V 25MA 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56 In Stock |
|
$0.2227 / $0.5700 | Buy Now |
DISTI #
576-1206L025/24YR
|
Mouser Electronics | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant | 5482 |
|
$0.2220 / $0.5600 | Buy Now |
DISTI #
1206L025/24YR
|
TTI | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2230 / $0.2360 | Buy Now |
|
Ozdisan Elektronik | PTC 24V POLYFUSE SMT 1206 250MA | 0 |
|
$0.4261 / $0.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L025/24YR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L025/24YR
Littelfuse Inc
PTC Resettable Fuse, 0.55ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.55 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |