-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6446
|
Newark | Fuse, Resettable Ptc, 12Vdc, 1.5A, Smd, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:12Vdc, Holding Current:1.5A, Tripping Current:3A, Time To Trip:0.3S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1206L150/12SLYR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2103 |
|
$1.3800 / $1.6300 | Buy Now |
DISTI #
44W7497
|
Newark | Fuse, Resettable Ptc, 12Vdc, 1.5A, Smd, Full Reel, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:12Vdc, Holding Current:1.5A, Tripping Current:3A, Time To Trip:0.3S Rohs Compliant: Yes |Littelfuse 1206L150/12SLYR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.2400 | Buy Now |
DISTI #
F5765CT-ND
|
DigiKey | PTC RESET FUSE 12V 1.5A 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5103 In Stock |
|
$1.1156 / $2.8400 | Buy Now |
DISTI #
576-1206L150/12SLYR
|
Mouser Electronics | Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A RoHS: Compliant | 4253 |
|
$1.1400 / $2.6100 | Buy Now |
DISTI #
V72:2272_06415772
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 12VDC 50A 0.8W 0.3s 0.01Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2108 Container: Cut Strips | Americas - 47 |
|
$1.1438 / $1.7338 | Buy Now |
|
Future Electronics | 1206L Series 1206 12 V 3 A Surface Mount POLYFUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Future Electronics | 1206L Series 1206 12 V 3 A Surface Mount POLYFUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Future Electronics | 1206L Series 1206 12 V 3 A Surface Mount POLYFUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
54146270
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 12VDC 50A 0.8W 0.3s 0.01Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2108 | Americas - 47 |
|
$1.1438 / $1.7338 | Buy Now |
DISTI #
1206L150/12SLYR
|
TTI | Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L150/12SLYR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L150/12SLYR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 12 V |