Part Details for 1206S4F620JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F620JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4F620JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4F620JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 | 0 |
|
$0.0020 / $0.0030 | Order Now |
DISTI #
1206S4F620JT5E
|
TME | Resistor: thick film, SMD, 1206, 62Ω, 250mW, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0029 / $0.0035 | RFQ |
DISTI #
SMD1206-62R-1%
|
TME | Resistor: thick film, SMD, 1206, 62Ω, 0.25W, ±1%, -55÷125°C Min Qty: 100 | 0 |
|
$0.0032 / $0.0202 | RFQ |