-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1440
|
Newark | Fuse, Smd, 1206, 2A, Fuse Current:2A, Product Range:1206 Series, Voltage Rating Vac:-, Voltage Rating V Dc:63Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:3216, Breaking Capacity Current Ac:-, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 1206SFF200F/63-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9970 / $1.8200 | Buy Now |
DISTI #
1843807RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.6671 / $0.8807 | Buy Now |
DISTI #
1843807
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.6671 / $1.0568 | Buy Now |
DISTI #
1843807
|
Farnell | FUSE, SMD, 1206, 2A RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5333 / $1.0803 | Buy Now |
DISTI #
1843807RL
|
Farnell | FUSE, SMD, 1206, 2A RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.5333 / $0.7269 | Buy Now |
DISTI #
2786582
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.4733 / $0.5033 | Buy Now |
|
Sense Electronic Company Limited | NA | 325640 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206SFF200F/63-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206SFF200F/63-2
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |