Part Details for 1206SFF200F/63-2 by TE Connectivity
Overview of 1206SFF200F/63-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1206SFF200F/63-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3438 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 1206SFF200F/63-2
1206SFF200F/63-2 CAD Models
1206SFF200F/63-2 Part Data Attributes
|
1206SFF200F/63-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1206SFF200F/63-2
TE Connectivity
FAST BLOW ELECTRIC FUSE, 2A, 63VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Blow Characteristic | FAST | |
Body Breadth | 1.8 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 3.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |