Part Details for 1206YC105KAZ2A by Kyocera AVX Components
Overview of 1206YC105KAZ2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206YC105KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1057
|
Newark | Multilayer Ceramic Capacitor, Flexiterm Series, 1 F, 10%, X7R, 16 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 1206YC105KAZ2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19657 |
|
$0.3780 / $0.7280 | Buy Now |
DISTI #
66M4097
|
Newark | Cap, Mlcc, X7R, 1Uf, 16V, 1206, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kyocera Avx 1206YC105KAZ2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 | Buy Now |
DISTI #
1206YC105KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206YC105KAZ2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 | Buy Now |
DISTI #
581-1206YC105KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31NR71C105KU NEW GLOBAL PN 16V 1uF X7R 1206 10% RoHS: Compliant | 14816 |
|
$0.1400 / $0.7500 | Buy Now |
|
Future Electronics | 1206 1uF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 2000Reel |
|
$0.1530 / $0.1640 | Buy Now |
|
Bristol Electronics | 322 |
|
RFQ | ||
DISTI #
1206YC105KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31NR71C105KU NEW GLOBAL PN 16V 1uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1000 / $0.1580 | Buy Now |
DISTI #
1206YC105KAZ2A
|
TME | Capacitor: ceramic, MLCC, 1uF, 16V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0364 | RFQ |
DISTI #
KGF31NR71C105KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGF31NR71C105KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1206YC105KAZ2A
1206YC105KAZ2A CAD Models
1206YC105KAZ2A Part Data Attributes
|
1206YC105KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206YC105KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206YC105KAZ2A
This table gives cross-reference parts and alternative options found for 1206YC105KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206YC105KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B105K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206YC105KAZ2A vs 1206B105K160ST |
1206B105K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206YC105KAZ2A vs 1206B105K160CT |
VJ1206Y105KXJRW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206YC105KAZ2A vs VJ1206Y105KXJRW1BC |
DSC1206R105KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Dubilier | 1206YC105KAZ2A vs DSC1206R105KN |
1206B105K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206YC105KAZ2A vs 1206B105K160N |
1206B105K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206YC105KAZ2A vs 1206B105K160NT |
NMC-A1206X7R105K16EQYF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | NIC Components Corp | 1206YC105KAZ2A vs NMC-A1206X7R105K16EQYF |
DSC1206R105KN | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Alpha 3 Manufacturing | 1206YC105KAZ2A vs DSC1206R105KN |
KGF31NR71C105KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YC105KAZ2A vs KGF31NR71C105KL |
1206B105K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206YC105KAZ2A vs 1206B105K160CB |