Part Details for 1206YC154KAT2A by Kyocera AVX Components
Overview of 1206YC154KAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206YC154KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J8438
|
Newark | Capacitor Ceramic 0.15Uf, 16V, X7R, 10%, 1206, Capacitance:0.15Μf, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Voltage Rating:16V, Capacitor Case Style:1206 [3216 Metric], Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 1206YC154KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 | Buy Now |
DISTI #
1206YC154KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206YC154KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0686 / $0.0757 | Buy Now |
DISTI #
581-1206YC154KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31VR71C154KU NEW GLOBAL PN 16V .15uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0570 / $0.0680 | Order Now |
|
Future Electronics | 1206 150 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0608 / $0.0681 | Buy Now |
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Quest Components | 32000 |
|
$0.0684 / $0.4560 | Buy Now | |
DISTI #
1206YC154KAT2A
|
TME | Capacitor: ceramic, MLCC, 150nF, 16V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0184 | RFQ |
DISTI #
KGM31VR71C154KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 16 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VR71C154KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1206YC154KAT2A
1206YC154KAT2A CAD Models
1206YC154KAT2A Part Data Attributes:
|
1206YC154KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206YC154KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |