-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZP HS3 HSG 06R SHR 060CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-120729-1-ND
|
DigiKey | ZP HS3 HSG 06R SHR 060CT Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0012 | Buy Now |
DISTI #
120729-1
|
Avnet Americas | Connector Housing Plug 60 Position Liquid Crystal Polymer Black - Bulk (Alt: 120729-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9656 / $2.2192 | Buy Now |
DISTI #
571-120729-1
|
Mouser Electronics | Rectangular MIL Spec Connectors ZP HS3 HSG 06R SHR 060CT RoHS: Compliant | 0 |
|
$2.1300 / $2.2900 | Order Now |
DISTI #
72135453
|
RS | Connector, Zp Hs3 Hsg 06R Shr 060Ct | TE Connectivity 120729-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$1.8700 | Buy Now |
DISTI #
AMP120729-1
|
Heilind Electronics | ZP HS3 HSG 06R SHR 060CT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ZP HS3 HSG 06R SHR 060CT RoHS: Compliant | 0 |
|
$1.9700 / $4.1200 | Buy Now |
DISTI #
120729-1
|
Avnet Americas | Connector Housing Plug 60 Position Liquid Crystal Polymer Black - Bulk (Alt: 120729-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9656 / $2.2192 | Buy Now |
DISTI #
120729-1
|
Avnet Americas | Connector Housing Plug 60 Position Liquid Crystal Polymer Black - Bulk (Alt: 120729-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9656 / $2.2192 | Buy Now |
DISTI #
AMP120729-1
|
Interstate Connecting Components | ZP HS3 HSG 06R SHR 060CT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120729-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120729-1
TE Connectivity
ZP HS3 HSG 06R SHR 060CT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | LIQUID CRYSTAL POLYMER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |