Part Details for 1207608 by Phoenix Contact
Overview of 1207608 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1207608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5437-ND
|
DigiKey | ACT TOOL FOR SPRING TERM BLOCK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$16.2625 / $23.4200 | Buy Now |
DISTI #
651-1207608
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers ST-BW RoHS: Compliant | 18 |
|
$17.7900 / $23.4200 | Buy Now |
|
Onlinecomponents.com | Actuation tool - for all 2.5 mm² - 4.0 mm² spring-cages RoHS: Compliant |
46 In Stock 119 Factory Stock |
|
$17.0700 / $25.3300 | Buy Now |
DISTI #
1207608
|
TTI | Screwdrivers, Nut Drivers & Socket Drivers ST-BW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 54 In Stock |
|
$16.9500 / $22.8600 | Buy Now |
DISTI #
000000000001073643
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers ST-BW Min Qty: 1 | 0 |
|
$20.4500 / $23.8500 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 1600 |
|
RFQ | |
|
Master Electronics | Actuation tool - for all 2.5 mm² - 4.0 mm² spring-cages RoHS: Compliant |
46 In Stock 119 Factory Stock |
|
$17.0700 / $25.3300 | Buy Now |