-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4140
|
Newark | Din Mounting Rail, Steel, 955Mm Rohs Compliant: Yes |Phoenix Contact 1207653 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$7.8600 / $12.0600 | Buy Now |
DISTI #
13X3872
|
Newark | Ns 35/ 7 5 Perf 955Mm |Phoenix Contact 1207653 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2123-ND
|
DigiKey | DIN RAIL 35X7.5MM SLOTTED 37.6" Min Qty: 1 Lead time: 8 Weeks Container: Box |
65 In Stock |
|
$8.0575 / $11.2900 | Buy Now |
DISTI #
651-1207653
|
Mouser Electronics | Mounting Hardware 0.955 meter DIN Rail perforated RoHS: Compliant | 0 |
|
$8.0500 / $11.2900 | Order Now |
|
Onlinecomponents.com | DIN Rail - 35mmx7.5mm - Slotted - 37.6" RoHS: Compliant |
54 In Stock |
|
$8.5100 / $14.0700 | Buy Now |
DISTI #
1207653
|
TTI | Mounting Hardware 0.955 meter DIN Rail perforated Min Qty: 10 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$7.8100 / $8.8000 | Buy Now |
DISTI #
000000000002142054
|
Sager | Mounting Hardware 0.955 meter DIN Rail perforated Min Qty: 10 | 3 |
|
$10.1300 / $11.8200 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail perforated | 800 |
|
RFQ | |
DISTI #
3286021
|
element14 Asia-Pacific | DIN MOUNTING RAIL, STEEL, 955MM RoHS: Compliant Min Qty: 1 Container: Each | 83 |
|
$9.0856 / $12.2340 | Buy Now |
DISTI #
3286021
|
Farnell | DIN MOUNTING RAIL, STEEL, 955MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 83 |
|
$5.6058 / $6.0427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1207653
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1207653
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | DIN RAIL | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |