Part Details for 1207655 by Phoenix Contact
Overview of 1207655 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1207655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10190-ND
|
DigiKey | DIN RAIL 35X15MM UNSLOT STEEL 1M Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
19 In Stock |
|
$7.0438 / $7.9700 | Buy Now |
DISTI #
651-1207655
|
Mouser Electronics | Mounting Hardware NS 35/15 UNPERF 1 METER RoHS: Compliant | 2 |
|
$6.9500 / $7.9700 | Buy Now |
DISTI #
71910091
|
RS | DIN rail, unperforated | Phoenix Contact 1207655 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4600 | RFQ |
|
Onlinecomponents.com | DIN Rail - 35mmx15mm - Steel - Unsltotted - 1m | 0 |
|
$7.2900 / $8.8200 | Buy Now |
DISTI #
000000000005249277
|
Sager | Mounting Hardware NS 35/15 UNPERF 1 METER Min Qty: 20 | 0 |
|
$8.8600 / $9.9200 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail, unperforated | 1800 |
|
RFQ | |
|
Master Electronics | DIN Rail - 35mmx15mm - Steel - Unsltotted - 1m | 0 |
|
$7.2900 / $8.8200 | Buy Now |
Part Details for 1207655
1207655 CAD Models
1207655 Part Data Attributes
|
1207655
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1207655
Phoenix Contact
DIN RAIL 35X15MM UNSLOT STEEL 1M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |