Part Details for 1207A-MC-11616-02 by Precision Time and Frequency LLC
Overview of 1207A-MC-11616-02 by Precision Time and Frequency LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1207A-MC-11616-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4053-1207A-MC-11616-02-ND
|
DigiKey | CONFIGURABLE DISTRIBUTION Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$9,884.0000 | Buy Now |